CY7C166-35VC vs P4C198-35JC feature comparison

CY7C166-35VC Rochester Electronics LLC

Buy Now Datasheet

P4C198-35JC Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PYRAMID SEMICONDUCTOR CORP
Package Description SOJ, SOJ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
Additional Feature AUTOMATIC POWER-DOWN
JESD-30 Code R-PDSO-J24 R-PDSO-J24
Length 15.367 mm 15.4178 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX4 16KX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.556 mm 3.6068 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5057 mm 7.493 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code SOJ
Pin Count 24
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare CY7C166-35VC with alternatives

Compare P4C198-35JC with alternatives