CY7C166-12VC vs KM6466BLJ-20 feature comparison

CY7C166-12VC Cypress Semiconductor

Buy Now Datasheet

KM6466BLJ-20 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code SOJ SOJ
Package Description 0.300 INCH, PLASTIC, SOJ-24 SOJ, SOJ24,.34
Pin Count 24 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 20 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J24 R-PDSO-J24
JESD-609 Code e0 e0
Length 15.367 mm 15.88 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 24
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX4 16KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ24,.34 SOJ24,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 3.76 mm
Standby Current-Max 0.02 A 0.00005 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.16 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5057 mm 7.62 mm
Base Number Matches 3 2
Pbfree Code No

Compare CY7C166-12VC with alternatives

Compare KM6466BLJ-20 with alternatives