CY7C162-10PC
vs
FT6264-10PILF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
DIP
Package Description
DIP-28
,
Pin Count
28
28
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
10 ns
10 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
SEPARATE
COMMON
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
Length
34.67 mm
34.8615 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
16384 words
8192 words
Number of Words Code
16000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX4
8KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.3
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.82 mm
5.334 mm
Standby Current-Max
0.02 A
0.03 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.16 mA
0.19 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare CY7C162-10PC with alternatives
Compare FT6264-10PILF with alternatives