CY7C1614KV18-200BZXC vs CY7C1614KV18-333BZC feature comparison

CY7C1614KV18-200BZXC Cypress Semiconductor

Buy Now Datasheet

CY7C1614KV18-333BZC Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 FBGA-165
Pin Count 165 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
Memory Density 150994944 bit 150994944 bit
Memory IC Type QDR SRAM QDR II SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX36 4MX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Access Time-Max 0.45 ns
Clock Frequency-Max (fCLK) 333 MHz
I/O Type SEPARATE
JESD-609 Code e0
Length 17 mm
Moisture Sensitivity Level 3
Number of Ports 1
Output Characteristics 3-STATE
Output Enable NO
Package Equivalence Code BGA165,11X15,40
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.4 mm
Standby Current-Max 0.41 A
Standby Voltage-Min 1.7 V
Supply Current-Max 1.16 mA
Terminal Finish TIN LEAD
Terminal Pitch 1 mm
Width 15 mm

Compare CY7C1614KV18-200BZXC with alternatives

Compare CY7C1614KV18-333BZC with alternatives