CY7C1526JV18-167BZXC vs GS8662T09BGD-400IT feature comparison

CY7C1526JV18-167BZXC Cypress Semiconductor

Buy Now Datasheet

GS8662T09BGD-400IT GSI Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description LBGA, BGA165,11X15,40 LBGA, BGA165,11X15,40
Pin Count 165 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.5 ns 0.45 ns
Clock Frequency-Max (fCLK) 167 MHz 400 MHz
I/O Type SEPARATE COMMON
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e1 e1
Length 17 mm 15 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type QDR SRAM DDR SRAM
Memory Width 9 9
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8MX9 8MX9
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA165,11X15,40 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Standby Current-Max 0.34 A 0.255 A
Standby Voltage-Min 1.7 V 1.7 V
Supply Current-Max 0.575 mA 0.635 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 15 mm 13 mm
Base Number Matches 1 1
Additional Feature PIPELINED ARCHITECTURE, LATE WRITE

Compare CY7C1526JV18-167BZXC with alternatives

Compare GS8662T09BGD-400IT with alternatives