CY7C1525AV18-250BZXC vs K7R640982M-FC25T feature comparison

CY7C1525AV18-250BZXC Cypress Semiconductor

Buy Now Datasheet

K7R640982M-FC25T Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 LBGA, BGA165,11X15,40
Pin Count 165 165
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 0.45 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 250 MHz 250 MHz
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e1
Length 17 mm 17 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type QDR SRAM QDR SRAM
Memory Width 9 9
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX9 8MX9
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA165,11X15,40 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Standby Voltage-Min 1.7 V 1.7 V
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 15 mm 15 mm
Base Number Matches 1 1

Compare CY7C1525AV18-250BZXC with alternatives

Compare K7R640982M-FC25T with alternatives