CY7C1520KV18-300BZXI
vs
GS8662R36BD-300IT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
GSI TECHNOLOGY
Package Description
13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
LBGA, BGA165,11X15,40
Reach Compliance Code
compliant
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Access Time-Max
0.45 ns
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
300 MHz
300 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-PBGA-B165
R-PBGA-B165
JESD-609 Code
e1
e0
Length
15 mm
15 mm
Memory Density
75497472 bit
75497472 bit
Memory IC Type
DDR SRAM
STANDARD SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
165
165
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX36
2MX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA165,11X15,40
BGA165,11X15,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.4 mm
Standby Voltage-Min
1.7 V
1.7 V
Supply Current-Max
0.6 mA
0.635 mA
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
13 mm
13 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
BGA
Pin Count
165
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Compare CY7C1520KV18-300BZXI with alternatives
Compare GS8662R36BD-300IT with alternatives