CY7C1514KV18-333BZXC vs IS61QDB42M36A-250M3LI feature comparison

CY7C1514KV18-333BZXC Infineon Technologies AG

Buy Now Datasheet

IS61QDB42M36A-250M3LI Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTEGRATED SILICON SOLUTION INC
Reach Compliance Code compliant compliant
Factory Lead Time 2 Days
Samacsys Manufacturer Infineon
Access Time-Max 0.45 ns 0.45 ns
Additional Feature PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 333 MHz 250 MHz
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e1
Length 15 mm 17 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type QDR II SRAM QDR SRAM
Memory Width 36 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX36 2MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA165,11X15,40 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Standby Voltage-Min 1.7 V 1.7 V
Supply Current-Max 0.99 mA 0.7 mA
Supply Voltage-Max (Vsup) 1.9 V 1.89 V
Supply Voltage-Min (Vsup) 1.7 V 1.71 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 13 mm 15 mm
Base Number Matches 1 1
Part Package Code BGA
Package Description LBGA, BGA165,11X15,40
Pin Count 165
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41

Compare CY7C1514KV18-333BZXC with alternatives

Compare IS61QDB42M36A-250M3LI with alternatives