CY7C1514KV18-300BZXI
vs
GS8662Q36BGD-250I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
GSI TECHNOLOGY
Reach Compliance Code
compliant
compliant
Factory Lead Time
2 Days
24 Weeks
Access Time-Max
0.45 ns
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
300 MHz
250 MHz
I/O Type
SEPARATE
SEPARATE
JESD-30 Code
R-PBGA-B165
R-PBGA-B165
JESD-609 Code
e1
e1
Length
15 mm
15 mm
Memory Density
75497472 bit
75497472 bit
Memory IC Type
QDR II SRAM
QDR SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
165
165
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX36
2MX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA165,11X15,40
BGA165,11X15,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.4 mm
Standby Voltage-Min
1.7 V
1.7 V
Supply Current-Max
0.91 mA
0.905 mA
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
13 mm
13 mm
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
BGA
Package Description
LBGA, BGA165,11X15,40
Pin Count
165
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Compare CY7C1514KV18-300BZXI with alternatives
Compare GS8662Q36BGD-250I with alternatives