CY7C1514KV18-250BZC vs IS61QDB22M36-250M3L feature comparison

CY7C1514KV18-250BZC Infineon Technologies AG

Buy Now Datasheet

IS61QDB22M36-250M3L Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTEGRATED SILICON SOLUTION INC
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks
Memory IC Type QDR II SRAM DDR SRAM
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code BGA
Package Description LBGA, BGA165,11X15,40
Pin Count 165
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 0.45 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 250 MHz
I/O Type SEPARATE
JESD-30 Code R-PBGA-B165
JESD-609 Code e1
Length 17 mm
Memory Density 75497472 bit
Memory Width 36
Number of Functions 1
Number of Terminals 165
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA165,11X15,40
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Standby Voltage-Min 1.7 V
Supply Current-Max 0.7 mA
Supply Voltage-Max (Vsup) 1.89 V
Supply Voltage-Min (Vsup) 1.71 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Width 15 mm

Compare IS61QDB22M36-250M3L with alternatives