CY7C1484V25-167AXI vs CY7C1480V25-250BZXC feature comparison

CY7C1484V25-167AXI Cypress Semiconductor

Buy Now Datasheet

CY7C1480V25-250BZXC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP BGA
Package Description LQFP, QFP100,.63X.87 LBGA, BGA165,11X15,40
Pin Count 100 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.4 ns 3 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 167 MHz 250 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PBGA-B165
JESD-609 Code e3 e1
Length 20 mm 17 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX36 2MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LBGA
Package Equivalence Code QFP100,.63X.87 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.4 mm
Standby Voltage-Min 2.38 V 2.38 V
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 20
Width 14 mm 15 mm
Base Number Matches 1 1

Compare CY7C1484V25-167AXI with alternatives

Compare CY7C1480V25-250BZXC with alternatives