CY7C1482BV33-167BZC vs CY7C1472BV25-200AXC feature comparison

CY7C1482BV33-167BZC Cypress Semiconductor

Buy Now Datasheet

CY7C1472BV25-200AXC Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 3.4 ns 3 ns
Clock Frequency-Max (fCLK) 167 MHz 200 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B165 R-PQFP-G100
JESD-609 Code e0 e3
Memory Density 75497472 bit 75497472 bit
Memory IC Type STANDARD SRAM ZBT SRAM
Memory Width 18 18
Number of Terminals 165 100
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX18 4MX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LQFP
Package Equivalence Code BGA165,11X15,40 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 3.14 V 2.38 V
Supply Current-Max 0.45 mA 0.45 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag) Matte Tin (Sn)
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.65 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 2
Package Description 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
Factory Lead Time 11 Weeks
Additional Feature PIPELINED ARCHITECTURE
Length 20 mm
Moisture Sensitivity Level 3
Number of Functions 1
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Width 14 mm

Compare CY7C1482BV33-167BZC with alternatives

Compare CY7C1472BV25-200AXC with alternatives