CY7C1480V33-167AXC vs GS8640FZ36GT-7.5IV feature comparison

CY7C1480V33-167AXC Cypress Semiconductor

Buy Now Datasheet

GS8640FZ36GT-7.5IV GSI Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP GSI TECHNOLOGY
Part Package Code QFP QFP
Package Description TQFP-100 LQFP,
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.4 ns 7.5 ns
Additional Feature PIPELINED ARCHITECTURE FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
Clock Frequency-Max (fCLK) 167 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3 e3
Length 20 mm 20 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type STANDARD SRAM ZBT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 100 100
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX36 2MX36
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP100,.63X.87 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.12 A 0.12 A
Standby Voltage-Min 3.135 V 1.7 V
Supply Current-Max 0.45 mA 0.25 mA
Supply Voltage-Max (Vsup) 3.6 V 2 V
Supply Voltage-Min (Vsup) 3.135 V 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm 14 mm
Base Number Matches 2 1
Factory Lead Time 24 Weeks

Compare CY7C1480V33-167AXC with alternatives

Compare GS8640FZ36GT-7.5IV with alternatives