CY7C1480V33-167AC vs CY7C1470V33-250BZI feature comparison

CY7C1480V33-167AC Cypress Semiconductor

Buy Now Datasheet

CY7C1470V33-250BZI Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP BGA
Package Description 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165
Pin Count 100 165
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.4 ns 3 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 167 MHz 250 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PBGA-B165
JESD-609 Code e0 e0
Length 20 mm 17 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type CACHE SRAM ZBT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX36 2MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LBGA
Package Equivalence Code QFP100,.63X.87 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.4 mm
Standby Voltage-Min 3.14 V 3.14 V
Supply Voltage-Max (Vsup) 3.465 V 3.63 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1 mm
Terminal Position QUAD BOTTOM
Width 14 mm 15 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CY7C1480V33-167AC with alternatives

Compare CY7C1470V33-250BZI with alternatives