CY7C148-45PC
vs
AM100470ADCB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP18,.3
DIP, DIP18,.3
Pin Count
18
18
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
25 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
SEPARATE
JESD-30 Code
R-PDIP-T18
R-GDIP-T18
JESD-609 Code
e0
e0
Length
22.733 mm
22.86 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
18
18
Number of Words
1024 words
4096 words
Number of Words Code
1000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Organization
1KX4
4KX1
Output Characteristics
3-STATE
OPEN-EMITTER
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.3
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.826 mm
5.08 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.08 mA
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
CMOS
ECL
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Compare CY7C148-45PC with alternatives
Compare AM100470ADCB with alternatives