CY7C1474V25-167BX vs GS864472GC-200 feature comparison

CY7C1474V25-167BX Cypress Semiconductor

Buy Now Datasheet

GS864472GC-200 GSI Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP GSI TECHNOLOGY
Package Description BGA, BGA209,11X19,40 LBGA,
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.4 ns 6.5 ns
Clock Frequency-Max (fCLK) 167 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B209 R-PBGA-B209
Memory Density 75497472 bit 75497472 bit
Memory IC Type APPLICATION SPECIFIC SRAM CACHE SRAM
Memory Width 72 72
Number of Terminals 209 209
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX72 1MX72
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA209,11X19,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2.38 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code BGA
Pin Count 209
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY
JESD-609 Code e1
Length 22 mm
Moisture Sensitivity Level 3
Number of Functions 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.7 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Terminal Finish TIN SILVER COPPER
Width 14 mm

Compare CY7C1474V25-167BX with alternatives

Compare GS864472GC-200 with alternatives