CY7C1472V33-200AXI
vs
CY7C1482V33-167BZI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
BGA
Package Description
LQFP, QFP100,.63X.87
15 X 17 MM, 1.40 MM HEIGHT, FBGA-165
Pin Count
100
165
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
3 ns
3.4 ns
Additional Feature
PIPELINED ARCHITECTURE
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
200 MHz
167 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-PQFP-G100
R-PBGA-B165
JESD-609 Code
e3
e0
Length
20 mm
17 mm
Memory Density
75497472 bit
75497472 bit
Memory IC Type
ZBT SRAM
CACHE SRAM
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
100
165
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4MX18
4MX18
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LBGA
Package Equivalence Code
QFP100,.63X.87
BGA165,11X15,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
220
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.4 mm
Standby Voltage-Min
3.14 V
3.14 V
Supply Voltage-Max (Vsup)
3.63 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
1 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
15 mm
Base Number Matches
1
1
Compare CY7C1472V33-200AXI with alternatives
Compare CY7C1482V33-167BZI with alternatives