CY7C1470V33-250BZC vs GS8640FZ36GT-7.5IV feature comparison

CY7C1470V33-250BZC Cypress Semiconductor

Buy Now Datasheet

GS8640FZ36GT-7.5IV GSI Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP GSI TECHNOLOGY
Part Package Code BGA QFP
Package Description LBGA, BGA165,11X15,40 LQFP,
Pin Count 165 100
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3 ns 7.5 ns
Additional Feature PIPELINED ARCHITECTURE FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
Clock Frequency-Max (fCLK) 250 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B165 R-PQFP-G100
JESD-609 Code e0 e3
Length 17 mm 20 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 100
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX36 2MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LQFP
Package Equivalence Code BGA165,11X15,40 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.6 mm
Standby Voltage-Min 3.14 V 1.7 V
Supply Voltage-Max (Vsup) 3.63 V 2 V
Supply Voltage-Min (Vsup) 3.135 V 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.65 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15 mm 14 mm
Base Number Matches 1 2
Pbfree Code Yes
Factory Lead Time 24 Weeks
Number of Ports 1
Output Enable YES
Standby Current-Max 0.12 A
Supply Current-Max 0.25 mA

Compare CY7C1470V33-250BZC with alternatives

Compare GS8640FZ36GT-7.5IV with alternatives