CY7C144-35AIT vs TSM67V05-L55CRQ feature comparison

CY7C144-35AIT Cypress Semiconductor

Buy Now Datasheet

TSM67V05-L55CRQ Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP TEMIC SEMICONDUCTORS
Part Package Code QFP
Package Description LQFP,
Pin Count 64
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 35 ns 55 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 14 mm
Memory Density 65536 bit 65536 bit
Memory IC Type DUAL-PORT SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP64(UNSPEC)
Standby Current-Max 0.001 A
Standby Voltage-Min 3 V
Supply Current-Max 0.1 mA
Terminal Finish TIN LEAD

Compare CY7C144-35AIT with alternatives

Compare TSM67V05-L55CRQ with alternatives