CY7C143-35JIT vs IDT7143LA35JI feature comparison

CY7C143-35JIT Cypress Semiconductor

Buy Now Datasheet

IDT7143LA35JI Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Access Time-Max 35 ns
I/O Type COMMON
JESD-30 Code S-PQCC-J68
JESD-609 Code e0
Length 24.2062 mm
Memory Density 32768 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 16
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 2
Number of Terminals 68
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.295 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 24.2062 mm

Compare CY7C143-35JIT with alternatives

Compare IDT7143LA35JI with alternatives