CY7C1412BV18-250BZC vs CY7C1412KV18-250BZI feature comparison

CY7C1412BV18-250BZC Cypress Semiconductor

Buy Now Datasheet

CY7C1412KV18-250BZI Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Part Package Code BGA
Package Description 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 FBGA-165
Pin Count 165
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 0.45 ns 0.45 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 250 MHz 250 MHz
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e0 e0
Length 17 mm 15 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type QDR SRAM QDR SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX18 2MX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA165,11X15,40 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Standby Current-Max 0.42 A 0.26 A
Standby Voltage-Min 1.7 V 1.7 V
Supply Current-Max 0.85 mA 0.61 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 15 mm 13 mm
Base Number Matches 2 2
Factory Lead Time 2 Days
Output Enable NO

Compare CY7C1412BV18-250BZC with alternatives

Compare CY7C1412KV18-250BZI with alternatives