CY7C1399-35VCR vs 71256L35YGI feature comparison

CY7C1399-35VCR Cypress Semiconductor

Buy Now Datasheet

71256L35YGI Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ SOJ
Package Description SOJ, 0.300 INCH, GREEN, SOJ-28
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J28
Length 17.907 mm 17.9324 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 3.556 mm
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5184 mm
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code PJG28
Date Of Intro 1988-01-01
I/O Type COMMON
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code SOJ28,.34
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.00012 A
Supply Current-Max 0.115 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare CY7C1399-35VCR with alternatives

Compare 71256L35YGI with alternatives