CY7C1394V18-200BZC vs UPD464318LS1-A65 feature comparison

CY7C1394V18-200BZC Cypress Semiconductor

Buy Now Datasheet

UPD464318LS1-A65 NEC Electronics Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP NEC ELECTRONICS CORP
Part Package Code BGA BGA
Package Description 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 BGA,
Pin Count 165 119
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.38 ns 3.5 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 200 MHz
I/O Type SEPARATE
JESD-30 Code R-PBGA-B165 R-PBGA-B119
JESD-609 Code e0
Length 15 mm 22 mm
Memory Density 18874368 bit 4718592 bit
Memory IC Type DDR SRAM CACHE SRAM
Memory Width 36 18
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 165 119
Number of Words 524288 words 262144 words
Number of Words Code 512000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX36 256KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA BGA
Package Equivalence Code BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.3 mm
Standby Voltage-Min 1.7 V
Supply Voltage-Max (Vsup) 1.9 V 3.45 V
Supply Voltage-Min (Vsup) 1.7 V 3.15 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 14 mm
Base Number Matches 1 2

Compare CY7C1394V18-200BZC with alternatives

Compare UPD464318LS1-A65 with alternatives