CY7C1386D-167AXC vs CY7C1386B-167AI feature comparison

CY7C1386D-167AXC Cypress Semiconductor

Buy Now Datasheet

CY7C1386B-167AI Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count 100 100
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.4 ns 3.4 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 167 MHz 167 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3 e0
Length 20 mm 20 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 36 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX36 512KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP100,.63X.87 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.07 A 0.02 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.275 mA 0.285 mA
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm 14 mm
Base Number Matches 1 1

Compare CY7C1386D-167AXC with alternatives

Compare CY7C1386B-167AI with alternatives