CY7C1378-19JC
vs
MCM67A518AFN12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
LCC
Package Description
QCCJ,
QCCJ, LDCC52,.8SQ
Pin Count
52
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
19.5 ns
12 ns
Additional Feature
ACCESS TIME AT 0PF LOAD; TWO-BIT WRAPAROUND COUNTER
JESD-30 Code
S-PQCC-J52
S-PQCC-J52
Memory Density
589824 bit
589824 bit
Memory IC Type
CACHE SRAM
STANDARD SRAM
Memory Width
18
18
Number of Functions
1
Number of Ports
1
Number of Terminals
52
52
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX18
32KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
1
3
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
LDCC52,.8SQ
Power Supplies
5 V
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.275 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Compare CY7C1378-19JC with alternatives