CY7C1370D-200BGCT vs CY7C1370B-200BGC feature comparison

CY7C1370D-200BGCT Cypress Semiconductor

Buy Now Datasheet

CY7C1370B-200BGC Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code BGA BGA
Package Description (14 X 22 X 2.4) MM, PLASTIC, BGA-119 14 X 22 MM, 2.40 MM HEIGHT, BGA-119
Pin Count 119 119
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 3 ns 3 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e0 e0
Length 22 mm 22 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX36 512KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.4 mm 2.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 20

Compare CY7C1370D-200BGCT with alternatives