CY7C1370D-167BGXI
vs
CY7C1370D-200BGI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
(14 X 22 X 2.4) MM, LEAD FREE, PLASTIC, BGA-119
(14 X 22 X 2.4) MM, PLASTIC, BGA-119
Pin Count
119
119
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
3.4 ns
3 ns
Additional Feature
PIPELINED ARCHITECTURE
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
167 MHz
200 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-PBGA-B119
R-PBGA-B119
JESD-609 Code
e1
e0
Length
22 mm
22 mm
Memory Density
18874368 bit
18874368 bit
Memory IC Type
ZBT SRAM
ZBT SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
119
119
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX36
512KX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA119,7X17,50
BGA119,7X17,50
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.4 mm
2.4 mm
Standby Current-Max
0.07 A
0.07 A
Standby Voltage-Min
3.14 V
3.14 V
Supply Current-Max
0.275 mA
0.3 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
14 mm
Base Number Matches
1
1
Compare CY7C1370D-167BGXI with alternatives
Compare CY7C1370D-200BGI with alternatives