CY7C136-55JIR vs SM4K-67132V-55SHXXX:RD feature comparison

CY7C136-55JIR Cypress Semiconductor

Buy Now Datasheet

SM4K-67132V-55SHXXX:RD Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ATMEL CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-52 QCCN,
Pin Count 52 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
Additional Feature AUTOMATIC POWER-DOWN; INTERRUPT FLAG
JESD-30 Code S-PQCC-J52 S-CQCC-N48
Length 19.1262 mm 14.315 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 52 48
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.26 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.02 mm
Terminal Position QUAD QUAD
Width 19.1262 mm 14.315 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare CY7C136-55JIR with alternatives

Compare SM4K-67132V-55SHXXX:RD with alternatives