CY7C136-25JXC
vs
7132LA25JGI8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
LCC
|
PLCC
|
Package Description |
ROHS COMPLIANT, PLASTIC, LCC-52
|
|
Pin Count |
52
|
52
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
NLR
|
HTS Code |
8542.32.00.41
|
8542320041
|
Access Time-Max |
25 ns
|
25 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
S-PQCC-J52
|
S-PQCC-N52
|
JESD-609 Code |
e3
|
e3
|
Length |
19.1262 mm
|
19.1262 mm
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
DUAL-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
|
Number of Terminals |
52
|
52
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
2KX8
|
2KX8
|
Output Characteristics |
3-STATE
|
|
Output Enable |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCN
|
Package Equivalence Code |
LDCC52,.8SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
4.572 mm
|
Standby Current-Max |
0.015 A
|
|
Standby Voltage-Min |
4.5 V
|
|
Supply Current-Max |
0.17 mA
|
0.3 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
19.1262 mm
|
19.1262 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
PLG52
|
Factory Lead Time |
|
26 Weeks, 1 Day
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Additional Feature |
|
AUTOMATIC POWER DOWN
|
|
|
|
Compare CY7C136-25JXC with alternatives
Compare 7132LA25JGI8 with alternatives