CY7C1339B-133AI vs IS61LP12832-133TQI feature comparison

CY7C1339B-133AI Cypress Semiconductor

Buy Now Datasheet

IS61LP12832-133TQI Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED SILICON SOLUTION INC
Part Package Code QFP QFP
Package Description 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 TQFP-100
Pin Count 100 100
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 4 ns 4 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e0
Length 20 mm 20 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 32 32
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX32 128KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP100,.63X.87 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.01 A 0.02 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.375 mA 0.24 mA
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 2 1
Pbfree Code No

Compare CY7C1339B-133AI with alternatives

Compare IS61LP12832-133TQI with alternatives