CY7C133-35JIT vs CY7C133-35JCT feature comparison

CY7C133-35JIT Cypress Semiconductor

Buy Now Datasheet

CY7C133-35JCT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description QCCJ, QCCJ,
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Base Number Matches 1 1
Access Time-Max 35 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
JESD-30 Code S-PQCC-J68
Length 24.2316 mm
Memory Density 32768 bit
Memory IC Type DUAL-PORT SRAM
Memory Width 16
Number of Functions 1
Number of Ports 2
Number of Terminals 68
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX16
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.2316 mm

Compare CY7C133-35JIT with alternatives

Compare CY7C133-35JCT with alternatives