CY7C133-20JCT
vs
7143LA90PF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
QFP
Package Description
QCCJ,
LFQFP, QFP100,.63SQ,20
Pin Count
68
100
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
90 ns
JESD-30 Code
S-PQCC-J68
S-PQFP-G100
JESD-609 Code
e0
e0
Length
24.2316 mm
14 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
68
100
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX16
2KX16
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.6 mm
Standby Voltage-Min
2 V
2 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
14 mm
Base Number Matches
1
1
I/O Type
COMMON
Moisture Sensitivity Level
3
Package Equivalence Code
QFP100,.63SQ,20
Peak Reflow Temperature (Cel)
240
Standby Current-Max
0.0015 A
Supply Current-Max
0.25 mA
Time@Peak Reflow Temperature-Max (s)
20
Compare CY7C133-20JCT with alternatives
Compare 7143LA90PF with alternatives