CY7C133-20JCT
vs
7143LA35PFGB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ,
QFP,
Pin Count
68
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
35 ns
JESD-30 Code
S-PQCC-J68
S-PQFP-G100
JESD-609 Code
e0
Length
24.2316 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
MULTI-PORT SRAM
DUAL-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
2
Number of Terminals
68
100
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX16
2KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
Base Number Matches
1
3
Screening Level
MIL-PRF-38535
Compare CY7C133-20JCT with alternatives
Compare 7143LA35PFGB with alternatives