CY7C133-20JCR vs 7143SA20PFG feature comparison

CY7C133-20JCR Cypress Semiconductor

Buy Now Datasheet

7143SA20PFG Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC
Package Description QCCJ, QFP,
Pin Count 68
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
JESD-30 Code S-PQCC-J68 S-PQFP-G100
JESD-609 Code e0
Length 24.2316 mm
Memory Density 32768 bit 32768 bit
Memory IC Type DUAL-PORT SRAM DUAL-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2
Number of Terminals 68 100
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX16 2KX16
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm
Base Number Matches 1 1

Compare CY7C133-20JCR with alternatives

Compare 7143SA20PFG with alternatives