CY7C133-20JC vs IDT7143LA55PN feature comparison

CY7C133-20JC Cypress Semiconductor

Buy Now Datasheet

IDT7143LA55PN Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC QFP
Package Description QCCJ, LDCC68,1.0SQ LFQFP, QFP100,.63SQ,20
Pin Count 68 100
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J68 S-PQFP-G100
JESD-609 Code e0 e0
Length 24.2316 mm 14 mm
Memory Density 32768 bit 32768 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 68 100
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX16 2KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LFQFP
Package Equivalence Code LDCC68,1.0SQ QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.6 mm
Standby Current-Max 0.0015 A 0.0015 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.3 mA 0.25 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 14 mm
Base Number Matches 3 1
Additional Feature LOW POWER STANDBY; BATTERY BACK UP
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 20

Compare CY7C133-20JC with alternatives

Compare IDT7143LA55PN with alternatives