CY7C133-20JC vs CY7C143-55JIR feature comparison

CY7C133-20JC Cypress Semiconductor

Buy Now Datasheet

CY7C143-55JIR Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC68,1.0SQ QCCJ,
Pin Count 68 68
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 55 ns
I/O Type COMMON
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0
Length 24.2316 mm 24.2316 mm
Memory Density 32768 bit 32768 bit
Memory IC Type MULTI-PORT SRAM DUAL-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 68 68
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2KX16 2KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Standby Current-Max 0.0015 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.3 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.2316 mm
Base Number Matches 3 1
Additional Feature AUTOMATIC POWER-DOWN

Compare CY7C133-20JC with alternatives

Compare CY7C143-55JIR with alternatives