CY7C1306BV25-167BZI vs CY7C1372A-133BGC feature comparison

CY7C1306BV25-167BZI Cypress Semiconductor

Buy Now Datasheet

CY7C1372A-133BGC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description (13 X 15 X 1.4) MM, LEAD FREE, PLASTIC, FBGA-165 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119
Pin Count 165 119
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.1 ns 4.2 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 167 MHz 133 MHz
I/O Type SEPARATE COMMON
JESD-30 Code R-PBGA-B165 R-PBGA-B119
JESD-609 Code e0 e0
Length 15 mm 22 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type QDR SRAM ZBT SRAM
Memory Width 36 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 119
Number of Words 524288 words 1048576 words
Number of Words Code 512000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX36 1MX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Equivalence Code BGA165,11X15,40 BGA119,7X17,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 2.4 mm
Standby Current-Max 0.24 A 0.02 A
Standby Voltage-Min 2.4 V 3.14 V
Supply Current-Max 0.5 mA 0.28 mA
Supply Voltage-Max (Vsup) 2.6 V 3.63 V
Supply Voltage-Min (Vsup) 2.4 V 3.135 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 14 mm
Base Number Matches 1 1

Compare CY7C1306BV25-167BZI with alternatives

Compare CY7C1372A-133BGC with alternatives