CY7C109B-15VIT vs MT5C1008CW-15L/883C feature comparison

CY7C109B-15VIT Cypress Semiconductor

Buy Now Datasheet

MT5C1008CW-15L/883C Micross Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICROSS COMPONENTS
Part Package Code SOJ DIP
Package Description 0.400 INCH, SOJ-32 DIP, DIP32,.6
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-PDSO-J32 R-CDIP-T32
JESD-609 Code e0 e0
Length 20.955 mm 40.64 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7592 mm 4.34 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code No
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP32,.6
Screening Level MIL-STD-883 Class C
Standby Current-Max 0.001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.17 mA

Compare CY7C109B-15VIT with alternatives

Compare MT5C1008CW-15L/883C with alternatives