CY7C1069DV33-10ZXI
vs
CY7C1069BV33-10ZCT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
TSOP2
|
TSOP2
|
Package Description |
LEAD FREE, TSOP2-54
|
TSOP2,
|
Pin Count |
54
|
54
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
10 ns
|
10 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDSO-G54
|
R-PDSO-G54
|
JESD-609 Code |
e3
|
e0
|
Length |
22.415 mm
|
22.415 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
54
|
54
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
2MX8
|
2MX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
TSOP2
|
Package Equivalence Code |
TSOP54,.46,32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Standby Current-Max |
0.025 A
|
|
Standby Voltage-Min |
2 V
|
|
Supply Current-Max |
0.125 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CY7C1069DV33-10ZXI with alternatives
Compare CY7C1069BV33-10ZCT with alternatives