CY7C1061G30-10BVXI
vs
CY7C1061DV33-10BVXI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.B
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
10 ns
10 ns
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
JESD-609 Code
e1
e1
Length
8 mm
9.5 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
3 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
40
Width
6 mm
8 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
BGA
Package Description
8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
Pin Count
48
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
BGA48,6X8,30
Qualification Status
Not Qualified
Standby Current-Max
0.025 A
Standby Voltage-Min
2 V
Supply Current-Max
0.175 mA
Compare CY7C1061G30-10BVXI with alternatives
Compare CY7C1061DV33-10BVXI with alternatives