CY7C1061BV33-10ZXIT vs CY7C1061AV33-10ZXI feature comparison

CY7C1061BV33-10ZXIT Cypress Semiconductor

Buy Now Datasheet

CY7C1061AV33-10ZXI Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP2 TSOP2
Package Description TSOP2, 22.40 X 11.84 MM, 1 MM HEIGHT, LEAD FREE, TSOP2-54
Pin Count 54 54
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Length 22.415 mm 22.415 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 54 54
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
I/O Type COMMON
JESD-609 Code e3
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code TSOP54,.46,32
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.05 A
Standby Voltage-Min 3 V
Supply Current-Max 0.275 mA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 20

Compare CY7C1061BV33-10ZXIT with alternatives

Compare CY7C1061AV33-10ZXI with alternatives