CY7C1061BV33-10ZIT vs CY7C1061BV33-10ZXCT feature comparison

CY7C1061BV33-10ZIT Cypress Semiconductor

Buy Now Datasheet

CY7C1061BV33-10ZXCT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP2,
Pin Count 54 54
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-G54 R-PDSO-G54
JESD-609 Code e0
Length 22.415 mm 22.415 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 54 54
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1

Compare CY7C1061BV33-10ZIT with alternatives

Compare CY7C1061BV33-10ZXCT with alternatives