CY7C1049V33-20VI vs CY7C1049BV33-20VCT feature comparison

CY7C1049V33-20VI Cypress Semiconductor

Buy Now Datasheet

CY7C1049BV33-20VCT Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code SOJ SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-36 0.400 INCH, PLASTIC, SOJ-36
Pin Count 36 36
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
Additional Feature AUTOMATIC POWER DOWN
I/O Type COMMON
JESD-30 Code R-PDSO-J36 R-PDSO-J36
JESD-609 Code e0 e0
Length 23.495 mm 23.495 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ36,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.683 mm 3.683 mm
Standby Current-Max 0.008 A
Standby Voltage-Min 3 V
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1

Compare CY7C1049V33-20VI with alternatives

Compare CY7C1049BV33-20VCT with alternatives