CY7C1049B-15VCT vs P4C1049L-15JC feature comparison

CY7C1049B-15VCT Cypress Semiconductor

Buy Now Datasheet

P4C1049L-15JC Pyramid Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Active
CYPRESS SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
SOJ SOJ
SOJ, 0.400 INCH, SOJ-36
36 36
unknown compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
15 ns 15 ns
R-PDSO-J36 R-PDSO-J36
e0 e0
23.495 mm 23.495 mm
4194304 bit 4194304 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
36 36
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
512KX8 512KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
Not Qualified Not Qualified
3.683 mm 3.683 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
10.16 mm 10.16 mm
1 1
No

Compare CY7C1049B-15VCT with alternatives

Compare P4C1049L-15JC with alternatives