CY7C1046CV33-10VC
vs
CY7C1046CV33-10VI
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
SOJ
|
SOJ
|
Package Description |
0.400 INCH, SOJ-32
|
0.400 INCH, SOJ-32
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
10 ns
|
10 ns
|
JESD-30 Code |
R-PDSO-J32
|
R-PDSO-J32
|
JESD-609 Code |
e0
|
e0
|
Length |
20.955 mm
|
20.955 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
4
|
4
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
1MX4
|
1MX4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
SOJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.7592 mm
|
3.7592 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
2
|
2
|
I/O Type |
|
COMMON
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
SOJ32,.44
|
Standby Current-Max |
|
0.01 A
|
Standby Voltage-Min |
|
3 V
|
Supply Current-Max |
|
0.09 mA
|
|
|
|
Compare CY7C1046CV33-10VC with alternatives
Compare CY7C1046CV33-10VI with alternatives