CY7C1046BV33-10VC vs IDT71V428L10Y8 feature comparison

CY7C1046BV33-10VC Cypress Semiconductor

Buy Now Datasheet

IDT71V428L10Y8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-32 0.400 INCH, PLASTIC, SOJ-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J32 R-PDSO-J32
JESD-609 Code e0 e0
Length 20.955 mm 20.96 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX4 1MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.44 SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7592 mm 3.76 mm
Standby Current-Max 0.0002 A 0.01 A
Standby Voltage-Min 2 V 3 V
Supply Current-Max 0.15 mA 0.14 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Additional Feature TTL-COMPATIBLE INPUTS & OUTPUTS
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30

Compare CY7C1046BV33-10VC with alternatives

Compare IDT71V428L10Y8 with alternatives