CY7C1041V33-15ZCT vs AS7C34098A-15TCNTR feature comparison

CY7C1041V33-15ZCT Rochester Electronics LLC

Buy Now Datasheet

AS7C34098A-15TCNTR Alliance Memory Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ALLIANCE MEMORY INC
Package Description SOP, TSOP2,
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSOP2
Pin Count 44
Factory Lead Time 8 Weeks
Samacsys Manufacturer Alliance Memory
JESD-609 Code e3/e6
Length 18.415 mm
Moisture Sensitivity Level 3
Seated Height-Max 1.2 mm
Terminal Pitch 0.8 mm
Width 10.16 mm

Compare CY7C1041V33-15ZCT with alternatives

Compare AS7C34098A-15TCNTR with alternatives