CY7C1041G30-10ZSXIT vs IS61LV25616L-10TI feature comparison

CY7C1041G30-10ZSXIT Infineon Technologies AG

Buy Now Datasheet

IS61LV25616L-10TI Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTEGRATED SILICON SOLUTION INC
Package Description TSOP2-44 TSOP2-44
Reach Compliance Code compliant compliant
Samacsys Manufacturer Infineon
Access Time-Max 10 ns 10 ns
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 18.415 mm 18.41 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP44,.46,32 TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.194 mm 1.2 mm
Standby Current-Max 0.008 A 0.135 A
Standby Voltage-Min 1 V 3.14 V
Supply Current-Max 0.045 mA 0.135 mA
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 2.2 V 3.135 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code TSOP2
Pin Count 44
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
JESD-609 Code e0
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare CY7C1041G30-10ZSXIT with alternatives

Compare IS61LV25616L-10TI with alternatives