CY7C1041G30-10ZSXIT vs 71V416VS10BEG feature comparison

CY7C1041G30-10ZSXIT Infineon Technologies AG

Buy Now Datasheet

71V416VS10BEG Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTEGRATED DEVICE TECHNOLOGY INC
Package Description TSOP2-44 9 X 9 MM, ROHS COMPLIANT, BGA-48
Reach Compliance Code compliant compliant
Samacsys Manufacturer Infineon
Access Time-Max 10 ns 10 ns
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G44 S-PBGA-B48
Length 18.415 mm 9 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TFBGA
Package Equivalence Code TSOP44,.46,32 BGA48,6X8,30
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.194 mm 1.2 mm
Standby Current-Max 0.008 A 0.02 A
Standby Voltage-Min 1 V 3 V
Supply Current-Max 0.045 mA 0.2 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.2 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING BALL
Terminal Pitch 0.8 mm 0.75 mm
Terminal Position DUAL BOTTOM
Width 10.16 mm 9 mm
Base Number Matches 1 5
Pbfree Code Yes
Part Package Code BGA
Pin Count 48
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
JESD-609 Code e1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare CY7C1041G30-10ZSXIT with alternatives

Compare 71V416VS10BEG with alternatives