CY7C1041BV33L-15VCT vs IS61WV25616LEBLL-15B2LI feature comparison

CY7C1041BV33L-15VCT Rochester Electronics LLC

Buy Now Datasheet

IS61WV25616LEBLL-15B2LI Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED SILICON SOLUTION INC
Package Description SOJ, TFBGA,
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-PDSO-J44 R-PBGA-B48
Length 28.575 mm 8 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 3.7592 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.4 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND BALL
Terminal Pitch 1.27 mm 0.75 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Width 10.16 mm 6 mm
Base Number Matches 2 1
Rohs Code Yes
Date Of Intro 2017-03-08
JESD-609 Code e1
Moisture Sensitivity Level 3
Package Equivalence Code BGA48,6X8,30
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare CY7C1041BV33L-15VCT with alternatives

Compare IS61WV25616LEBLL-15B2LI with alternatives